The TPS75105 is a linear low dropout (LDO) matching LED current source optimized for low-power keypad and navigation pad LED backlighting. It provides constant current to up to four unmatched LEDs organized in two banks of two LEDs each in a common-cathode topology. The device features a default factory-programmable preset current level and can be used without external components, though an optional external resistor allows for high-accuracy user-programmable current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4Channels |
| Max LED Current per Channel | 25mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Quiescent Current (Typ) | 0.18mA |
| Shutdown Current (Typ) | 0.1µA |
| Topology | Linear |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
| Lead Finish | NiPdAu |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments TPS75105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.