
The TPS75105DSKEVM-529 is a single-output LED driver module from Texas Instruments. It operates from a 2.7V to 5.5V supply voltage and can deliver up to 25mA of output current. The module is packaged in a single unit and comes in a box. It is not designed for radiation-hardened applications and does not comply with Reach SVHC regulations.
Texas Instruments TPS75105DSKEVM-529 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS75105DSKEVM-529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.