
The TPS75105DSKT is a surface mount LED driver from Texas Instruments, packaged in a WSON EP Very Very Thin Small Outline No Lead Package, Exposed Pad. It operates over a temperature range of -40°C to 85°C and can supply up to 1650mW of power. The device is available for use with output voltages between 0.5V and 3.6V, and can be powered from a supply voltage between 2.7V and 5.5V.
Texas Instruments TPS75105DSKT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.6(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 4 |
| Output Voltage | 0.5 to 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1650mW |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS75105DSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.