IC REG LINEAR 1.8V 1.5A 20HTSSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS75118QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
