The TPS75133QPWPREP is a linear voltage regulator from Texas Instruments with a fixed output voltage of 3.3V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 125°C and has a dropout voltage of 0.16V at nominal conditions. The device is available in a 20-pin HTSSOP package and is suitable for applications requiring a stable and efficient voltage supply.
Texas Instruments TPS75133QPWPREP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.666 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5.5 |
| Line Regulation-Max | 0.0023 |
| Dropout Voltage1-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS75133QPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.