2-A adjustable positive linear voltage regulator with ultra-low dropout voltage of 210mV. Features a maximum input voltage of 5.5V and an output voltage range from 1.5V to 5V, with 2% accuracy. Operates across a wide temperature range of -40°C to 125°C. Includes an enable function and a RESET output with delay. Packaged in a 20-pin HTSSOP, this RoHS compliant component offers a maximum power dissipation of 7.2W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75201QPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75201QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75201QPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
