2-A adjustable positive linear voltage regulator with Power Good output. Features a 210mV dropout voltage at 2A and 2% accuracy. Operates from a 2.7V to 5.5V input range with a 1.5V to 5V adjustable output. Housed in an HTSSOP package, this component offers a quiescent current of 70µA and an input bias current of 75µA. Maximum power dissipation is 7.2W, with an operating temperature range of -40°C to 125°C.
Texas Instruments TPS75201QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75201QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
