The TPS75201QPWPRG4Q1 is a single-output linear voltage regulator with an adjustable output voltage range of 1.5V to 5V and a maximum output current of 2A. It is packaged in a 20-pin HTSSOP package and is RoHS compliant. The device has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 70uA. The TPS75201QPWPRG4Q1 is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the Texas Instruments TPS75201QPWPRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75201QPWPRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75201QPWPRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
