
A 2-A, positive, fixed 1.8V linear voltage regulator with ultra-low dropout of 210mV. Features include a 2% accuracy, 75µA input bias current, and 70µA quiescent current. This component operates from a 2.7V to 5.5V input voltage range and supports a maximum output current of 2A. Housed in a 20-pin HTSSOP package, it functions across an extended temperature range of -40°C to 125°C. Includes an enable function and a RESET output with delay.
Texas Instruments TPS75218QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75218QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
