1.8V positive fixed output linear voltage regulator, featuring 2A maximum output current and 210mV dropout voltage. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, offering 2% output voltage accuracy. This component boasts a 70µA quiescent current and 75µA input bias current, with a maximum power dissipation of 7.2W. Packaged in an HTSSOP-20, it supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS75218QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.