The TPS75225QPWPQ1 is a dual output linear voltage regulator from Texas Instruments. It features a fixed output voltage of 2.5V with a maximum output current of 2A. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The TPS75225QPWPQ1 is available in a 20-pin HTSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75225QPWPQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00375 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS75225QPWPQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.