The TPS75233QPWPEP is a dual output low dropout (LDO) voltage regulator from Texas Instruments. It features a 20-pin DUAL terminal position and a JEDEC package code of R-PDSO-G20. The device operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5V. It provides a fixed output voltage of 3.3V with a maximum output current of 2A and a voltage tolerance of 2%. The TPS75233QPWPEP is suitable for use in power management applications.
Texas Instruments TPS75233QPWPEP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.766 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.21 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 5.5 |
| Line Regulation-Max | 0.0023 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS75233QPWPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.