Adjustable positive linear voltage regulator (LDO) with a 1.5A maximum output current. Features a 160mV dropout voltage and a 2% accuracy. Operates with an input voltage range of 2.7V to 5.5V, providing an adjustable output from 1.5V to 5V. Housed in a 20-pin HTSSOP package, this RoHS compliant component offers a maximum power dissipation of 7.2W and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS75301QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75301QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.