The TPS75315QPWPREP is a 1.5V linear voltage regulator with a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a 20-pin HTSSOP package. The device has a quiescent current of 70uA and a power supply rejection ratio of 63dB. It is RoHS compliant and packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS75315QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
