1.8V fixed positive LDO regulator with 160mV dropout voltage, capable of delivering up to 2A output current. Features a 2% output voltage accuracy, 75uA input bias current, and 70uA quiescent current. Operates within a 2.7V to 5.5V input voltage range and supports a maximum power dissipation of 7.2W. Packaged in an HTSSOP-20, this RoHS compliant component is suitable for applications requiring stable voltage regulation.
Sign in to ask questions about the Texas Instruments TPS75318QPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75318QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75318QPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.