1.5A positive fixed output voltage regulator, offering a stable 1.8V output with 2% accuracy. Features fast transient response and a low dropout voltage, operating from a 2.7V to 5.5V input. Delivers up to 1.5A output current with a quiescent current of 70µA. Housed in a 20-pin HTSSOP package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS75318QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75318QPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
