1.5A positive fixed output voltage regulator with 3.3V output and 2% accuracy. Features a low dropout voltage of 160mV, enabling efficient operation. Designed for fast transient response, it supports an input voltage range of 2.7V to 5.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 20-pin HTSSOP on tape and reel, this lead-free and RoHS compliant component offers a maximum output current of 1.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75333QPWPREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75333QPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75333QPWPREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
