2-A adjustable positive linear voltage regulator featuring ultra-low dropout of 210mV. This power management IC offers a 2% accuracy across an operating temperature range of -40°C to 125°C. With a maximum input voltage of 5.5V and an output current capability of 2A, it provides stable voltage regulation. The device includes power good and enable functions, packaged in a 20-pin HTSSOP for surface-mount applications.
Texas Instruments TPS75401QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2kW |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.1834V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75401QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
