
Positive fixed output voltage regulator, 1.5V, with a maximum output current of 2A. Features a 2% output voltage accuracy and a low quiescent current of 70µA. Operates with an input voltage range of 2.7V to 5V and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 20-lead HTSSOP, this component supports a maximum power dissipation of 7.2W and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS75415QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75415QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
