
2-A positive, fixed 1.8V linear voltage regulator with ultra-low dropout (210mV) and 2% output voltage accuracy. Features include a maximum input voltage of 5V, a quiescent current of 70µA, and an input bias current of 75µA. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 7.2W. Packaged in a 20-pin HTSSOP, this RoHS compliant component offers a power good signal and enable functionality.
Texas Instruments TPS75418QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75418QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.