
2-A, ultra-low-dropout linear voltage regulator, featuring a fixed 3.3V output and 210mV dropout voltage. This positive polarity regulator offers a 2% accuracy and supports an input voltage range of 3.51V to 5V. Designed for high-performance applications, it includes power good and enable functions, with a maximum output current of 2A. Operating across a wide temperature range from -40°C to 125°C, this RoHS compliant component is supplied in a 20-pin HTSSOP package.
Sign in to ask questions about the Texas Instruments TPS75433QPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75433QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.51V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75433QPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.