5-A, positive, adjustable output linear voltage regulator with ultra-low dropout of 250mV. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.8V, delivering up to 5A output current. Operates across a wide temperature range from -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 120µA. Packaged in a TO-220 case, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75501KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75501KC technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75501KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
