
Single output, positive polarity, adjustable linear voltage regulator (LDO) with a maximum output current of 5A. Features a low quiescent current of 120µA and a dropout voltage of 250mV. Operates with an input voltage range from 2.8V to 5.5V, providing an adjustable output voltage from 1.22V to 5.0V. Packaged in a TO-220-5 case, this component offers fast transient response and a minimum current limit of 5.5A, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS75501KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75501KCG3 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75501KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
