
High-performance 5A positive adjustable linear voltage regulator (LDO) in a TO-263 package. Features a low 120µA quiescent current and 250mV dropout voltage. Operates with an input voltage range of 2.8V to 5.5V, delivering an adjustable output voltage from 1.22V to 5V. Offers a 60dB Power Supply Rejection Ratio (PSRR) for excellent noise filtering. Designed for surface-mount (SMD/SMT) termination and supplied on tape and reel.
Texas Instruments TPS75501KTTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75501KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
