5A adjustable positive linear voltage regulator with a 250mV dropout voltage. Features a low 120µA quiescent current and 125µA input bias current. Operates from a 2.8V to 5.5V input voltage range, delivering up to 5A output current. Housed in a 6-pin TO-263 package, this RoHS compliant component offers a 1.224V reference voltage and 60dB PSRR. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS75501KTTTG3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75501KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
