Ultra-low-dropout linear voltage regulator, 5A output current, fixed 1.5V output voltage. Features 250mV dropout voltage, 3% accuracy, and a 5.5A minimum current limit. Operates from 2.8V to 5.5V input voltage, with a wide temperature range of -40°C to 125°C. Includes power good and enable functions, with a quiescent current of 120uA. Packaged in a TO-220-5 case, this positive polarity regulator is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75515KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75515KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75515KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
