The TPS75518KC is a 1.8V linear voltage regulator with a maximum output current of 5A and a power supply rejection ratio of 60dB. It is packaged in a TO-220-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 120uA. It is suitable for use in applications where a stable 1.8V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75518KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75518KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75518KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
