
High-performance 5A positive fixed output linear voltage regulator with a 1.8V output and 3% accuracy. Features low 120µA quiescent current and fast transient response. Operates from a 2.8V to 5.5V input voltage range. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount case. Offers 60dB PSRR and a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75518KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75518KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75518KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
