Positive fixed 2.5V LDO regulator with 5A maximum output current and 3% output voltage accuracy. Features a 5.5V maximum input voltage and a 2.8V minimum input voltage. Operates across a -40°C to 125°C temperature range. Housed in a TO-220-5 package, this component offers a 5.5A minimum current limit and 120uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75525KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75525KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75525KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
