
5-A, ultra-low-dropout linear voltage regulator, featuring a fixed 3.3V output and a 250mV dropout voltage. This positive output regulator offers a maximum input voltage of 5.5V and a minimum of 2.8V, with an output current capability of 5A. It includes power good and enable functions, operates within a -40°C to 125°C temperature range, and boasts a 60dB PSRR. Packaged in a TO-220-5 configuration, this RoHS compliant component is designed for reliable power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75533KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75533KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75533KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
