5-A, ultra-low-dropout linear voltage regulator, fixed 3.3V output, 250mV dropout voltage. Features power good and enable functions, with a 5.5V maximum input voltage and 2.8V minimum input voltage. Offers 3% accuracy, 5A maximum output current, and a 125µA input bias current. Packaged in a TO-220-5 case, operating from -40°C to 125°C, and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS75533KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75533KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75533KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
