5-A, 3.3V fixed output positive linear voltage regulator with ultra-low dropout of 250mV. Features include a 5.5A minimum current limit, 5.5V maximum input voltage, and 2.8V minimum input voltage. This IC offers a 3% accuracy, 60dB PSRR, and operates from -40°C to 125°C. Packaged in a TO-263-6 (DDPAK/TO-263) with dimensions of 10.16mm length, 8.42mm width, and 4.58mm height, it is supplied on tape and reel. The component includes power good and enable functions, with a quiescent current of 120uA and input bias current of 125uA.
Sign in to ask questions about the Texas Instruments TPS75533KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75533KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75533KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
