
Adjustable positive linear voltage regulator (LDO) with a 1.22V to 5V output range and a maximum output current of 5A. Features a 250mV dropout voltage and 3% accuracy. Operates with a minimum input voltage of 2.8V and a maximum of 5.5V. Housed in a TO-220-5 package, this component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS75601KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75601KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75601KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
