
Fast-transient response 5A positive adjustable linear voltage regulator with a 250mV dropout voltage. Features a 5.5V maximum input voltage and a 5V maximum output voltage, adjustable from 1.22V. Operates across a -40°C to 85°C temperature range with 3% accuracy. Packaged in a TO-263, this RoHS compliant component offers a 60dB PSRR and 120uA quiescent current.
Texas Instruments TPS75601KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75601KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
