
A 5A positive fixed output voltage regulator, this integrated circuit offers a 1.5V output with 3% accuracy. Featuring an ultra-low dropout design, it operates from a 2.8V to 5.5V input voltage range and provides a minimum current limit of 5.5A. The component is housed in a TO-220-5 package, suitable for operation between -40°C and 85°C. It includes an enable function and is RoHS compliant.
Texas Instruments TPS75615KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75615KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
