
5-A, positive, fixed 1.5V output voltage regulator with 3% accuracy. Features ultra-low dropout, a maximum input voltage of 5.5V, and a minimum input voltage of 2.8V. Operates across a temperature range of -40°C to 85°C with a quiescent current of 120µA. Housed in a TO-220-5 package, this lead-free and RoHS compliant component offers a minimum current limit of 5.5A.
Sign in to ask questions about the Texas Instruments TPS75615KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75615KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75615KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
