
5-A, positive, fixed output linear voltage regulator with 1.5V output voltage and 3% accuracy. Features ultra-low dropout, a 5.5A minimum current limit, and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C and comes in a TO-263 package. Includes an enable function and a quiescent current of 120uA.
Texas Instruments TPS75615KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75615KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
