The TPS75618KTT is a single linear voltage regulator from Texas Instruments with a dropout voltage of 250mV and an output current of 5A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments TPS75618KTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75618KTT technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS75618KTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.