
5-A positive linear voltage regulator, featuring a 1.8V fixed output voltage with 3% accuracy. This ultra-low-dropout regulator offers a 250mV dropout voltage and a maximum output current of 5A. Designed for a 2.8V to 5.5V input voltage range, it operates efficiently with a quiescent current of 120uA. The component is housed in a TO-263 package, measuring 10.16mm in length, 8.42mm in width, and 4.58mm in height, and is supplied on tape and reel.
Texas Instruments TPS75618KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75618KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
