
5A positive fixed output voltage regulator, 2.5V output, with 3% accuracy. Features a low 250mV dropout voltage and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C. Packaged in a TO-220 case, this lead-free component offers a minimum current limit of 5.5A and a quiescent current of 120µA.
Texas Instruments TPS75625KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 250mV |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75625KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
