
High-performance 5A positive fixed output linear voltage regulator with fast-transient response. Features a 2.5V output voltage, 5.5V maximum input voltage, and 2.8V minimum input voltage. Offers 3% accuracy, 60dB PSRR, and a quiescent current of 120uA. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount package, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS75625KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75625KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
