
5-A, ultra-low-dropout linear voltage regulator with enable functionality. Features a fixed 3.3V output voltage and a maximum input voltage of 5.5V. Operates within a temperature range of -40°C to 85°C and offers a 3% accuracy. Packaged in a TO-220-5 configuration, this positive output regulator boasts a high power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75633KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75633KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75633KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
