
The TPS75633KTTR is a single output linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 5A and a minimum output voltage of 3.3V. It has a low quiescent current of 200uA and a high power supply rejection ratio of 60dB. The TPS75633KTTR is available in a TO-263-6 package and is suitable for surface mount applications.
Texas Instruments TPS75633KTTR technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75633KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
