
The TPS75633KTTRG3 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and an output current of 5A. It operates over a wide input voltage range of 2.8V to 5.5V and has a quiescent current of 200uA. The device is packaged in a TO-263-6 surface mount package and is RoHS compliant. It has a power supply rejection ratio of 60dB and a maximum operating temperature of 125°C. The TPS75633KTTRG3 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments TPS75633KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75633KTTRG3 technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75633KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
