
3-A positive adjustable linear voltage regulator with ultra-low dropout voltage of 150mV. Features a maximum output current of 3A and a maximum output voltage of 5V, with a minimum output voltage of 1.22V. Operates from a minimum input voltage of 2.8V to a maximum input voltage of 5.5V. Includes power good and enable functions, with a quiescent current of 120uA and input bias current of 125uA. Packaged in a TO-220-5, this lead-free and RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS75701KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75701KCG3 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75701KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
