3-A positive adjustable linear voltage regulator featuring ultra-low dropout of 150mV. This IC offers a maximum output current of 3A, with a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. It includes a power good output and an enable function, operating across a temperature range of -40°C to 125°C. The component is housed in a TO-263-6 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS75701KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75701KTTRG3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75701KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
