
3A positive adjustable linear voltage regulator with fast transient response. Features a low dropout voltage of 150mV and a maximum output current of 3A. Operates with an input voltage range from 2.8V to 5.5V. Housed in a TO-263-6 package, this RoHS compliant component offers a quiescent current of 120uA and a reference voltage of 1.224V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75701KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75701KTTTG3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75701KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
