
Positive, fixed 1.5V output, 3A low-dropout linear voltage regulator with fast-transient response. Features a 3% output voltage accuracy, 2.8V to 5.5V input voltage range, and a 3A maximum output current. Operates from -40°C to 125°C in a TO-263 package. Includes 120µA quiescent current and 125µA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75715KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75715KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75715KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
