Single output LDO voltage regulator, 3A max output current, fixed 1.5V output voltage. Features fast transient response, low quiescent current of 120uA, and a dropout voltage of 150mV. Operates with a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. Packaged in a TO-263-6 (5-DDPAK/TO-263) case, this component offers a 3% accuracy and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS75715KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75715KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75715KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
