Ultra-low-dropout (LDO) voltage regulator, 3A output current, 1.8V fixed output voltage. Features 150mV dropout voltage at 3A, 3% accuracy, and a wide operating temperature range of -40°C to 125°C. Includes power good and enable functions, with a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. Packaged in a TO-220-5 case, this RoHS compliant component offers 62dB PSRR and 120uA quiescent current.
Texas Instruments TPS75718KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75718KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.